
89361-136LF | |
|---|---|
DigiKey Part Number | 609-89361-136LF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-136LF |
Description | CONN RCPT 36POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-136LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,92000 Kč | 59,92 Kč |
| 10 | 50,85000 Kč | 508,50 Kč |
| 25 | 47,65400 Kč | 1 191,35 Kč |
| 50 | 45,37780 Kč | 2 268,89 Kč |
| 100 | 43,20990 Kč | 4 320,99 Kč |
| 392 | 39,23735 Kč | 15 381,04 Kč |
| 784 | 37,36482 Kč | 29 294,02 Kč |
| 1 176 | 36,31160 Kč | 42 702,44 Kč |
| 2 744 | 34,20601 Kč | 93 861,29 Kč |
| Unit Price without VAT: | 59,92000 Kč |
|---|---|
| Unit Price with VAT: | 72,50320 Kč |


