8 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-108LF

DigiKey Part Number
609-5150-ND
Manufacturer
Manufacturer Product Number
89361-108LF
Description
CONN RCPT 8POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89361-108LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
8.00µin (0.203µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,03800 Kč260,38 Kč
2524,40800 Kč610,20 Kč
5023,23640 Kč1 161,82 Kč
10022,12770 Kč2 212,77 Kč
25020,74016 Kč5 185,04 Kč
50019,74988 Kč9 874,94 Kč
1 28818,47432 Kč23 794,92 Kč
2 57617,59283 Kč45 319,13 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč