
89099-114LF | |
|---|---|
DigiKey Part Number | 89099-114LF-ND |
Manufacturer | |
Manufacturer Product Number | 89099-114LF |
Description | CONN HEADER BLADE PWR 10POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Blades Through Hole Natural, White Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 89099-114LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 10 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Natural, White |
Connector Style Blade Power | Current Rating (Amps) 3A |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 81,71200 Kč | 817,12 Kč |
| 48 | 73,13771 Kč | 3 510,61 Kč |
| 96 | 69,64219 Kč | 6 685,65 Kč |
| 144 | 67,67757 Kč | 9 745,57 Kč |
| 288 | 64,44785 Kč | 18 560,98 Kč |
| 528 | 61,75085 Kč | 32 604,45 Kč |
| 1 008 | 58,99830 Kč | 59 470,29 Kč |
| 2 544 | 55,27158 Kč | 140 610,90 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |

