60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
89093-112LF
89093-112LF

89093-112LF

DigiKey Part Number
609-89093-112LF-ND
Manufacturer
Manufacturer Product Number
89093-112LF
Description
CONN RCPT 60POS EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
89093-112LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 936 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
24181,11667 Kč4 346,80 Kč
48172,46792 Kč8 278,46 Kč
72167,60486 Kč12 067,55 Kč
120161,67233 Kč19 400,68 Kč
264152,92905 Kč40 373,27 Kč
504146,11401 Kč73 641,46 Kč
1 008139,14841 Kč140 261,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč

Other Suppliers on DigiKey

936In Stock
Ships from WEC