



89093-102LF | |
|---|---|
DigiKey Part Number | 609-2505-ND |
Manufacturer | |
Manufacturer Product Number | 89093-102LF |
Description | CONN RCPT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 89093-102LF Models |
Category | Termination Press-Fit |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 5 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 24 | 133,56458 Kč | 3 205,55 Kč |
| 48 | 127,18229 Kč | 6 104,75 Kč |
| 72 | 123,59653 Kč | 8 898,95 Kč |
| 120 | 119,21967 Kč | 14 306,36 Kč |
| 264 | 112,77038 Kč | 29 771,38 Kč |
| 504 | 107,74433 Kč | 54 303,14 Kč |
| 1 008 | 102,60669 Kč | 103 427,54 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |










