96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
89037-102LF
89037-102LF

89037-102LF

DigiKey Part Number
89037-102LF-ND
Manufacturer
Manufacturer Product Number
89037-102LF
Description
CONN RCPT 96POS EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
89037-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,53000 Kč221,53 Kč
12185,90250 Kč2 230,83 Kč
36172,02611 Kč6 192,94 Kč
60165,93317 Kč9 955,99 Kč
108159,19398 Kč17 192,95 Kč
252149,95988 Kč37 789,89 Kč
504142,80806 Kč71 975,26 Kč
1 008136,00059 Kč137 088,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,53000 Kč
Unit Price with VAT:268,05130 Kč