120 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Connector Header, Male Pins Through Hole Natural, White
89008-116LF
89008-116LF

89008-116LF

DigiKey Part Number
609-6266-ND
Manufacturer
Manufacturer Product Number
89008-116LF
Description
CONN HEADER 120POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
89008-116LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
12109,45167 Kč1 313,42 Kč
36101,27444 Kč3 645,88 Kč
6097,68617 Kč5 861,17 Kč
10893,71528 Kč10 121,25 Kč
25288,27742 Kč22 245,91 Kč
50484,06573 Kč42 369,13 Kč
1 00880,05633 Kč80 696,78 Kč
2 50875,07614 Kč188 290,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč