
89007-111LF | |
|---|---|
DigiKey Part Number | 89007-111LF-ND |
Manufacturer | |
Manufacturer Product Number | 89007-111LF |
Description | CONN HEADER 60POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89007-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 24 | 105,95250 Kč | 2 542,86 Kč |
| 48 | 100,89104 Kč | 4 842,77 Kč |
| 72 | 98,04611 Kč | 7 059,32 Kč |
| 120 | 94,57325 Kč | 11 348,79 Kč |
| 264 | 89,45625 Kč | 23 616,45 Kč |
| 504 | 85,46895 Kč | 43 076,35 Kč |
| 1 008 | 81,39309 Kč | 82 044,23 Kč |
| 2 520 | 76,30323 Kč | 192 284,14 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |


