



89007-110LF | |
|---|---|
DigiKey Part Number | 609-2503-ND |
Manufacturer | |
Manufacturer Product Number | 89007-110LF |
Description | CONN HEADER 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89007-110LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,67000 Kč | 113,67 Kč |
| 24 | 90,83083 Kč | 2 179,94 Kč |
| 48 | 86,48917 Kč | 4 151,48 Kč |
| 72 | 84,04792 Kč | 6 051,45 Kč |
| 120 | 81,07058 Kč | 9 728,47 Kč |
| 264 | 76,68420 Kč | 20 244,63 Kč |
| 504 | 73,26611 Kč | 36 926,12 Kč |
| 1 008 | 69,77177 Kč | 70 329,94 Kč |
| 2 520 | 65,40853 Kč | 164 829,50 Kč |
| Unit Price without VAT: | 113,67000 Kč |
|---|---|
| Unit Price with VAT: | 137,54070 Kč |



