192 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192 Connector Header, Male Pins Through Hole Natural, White
88954-101LF
88954-101LF

88954-101LF

DigiKey Part Number
609-6008-ND
Manufacturer
Manufacturer Product Number
88954-101LF
Description
CONN HEADER 192POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
192 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
88954-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
192
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1376,28000 Kč376,28 Kč
12315,75750 Kč3 789,09 Kč
30295,98067 Kč8 879,42 Kč
54283,95907 Kč15 333,79 Kč
102271,50412 Kč27 693,42 Kč
252254,73325 Kč64 192,78 Kč
504242,58813 Kč122 264,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:376,28000 Kč
Unit Price with VAT:455,29880 Kč