96 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Connector Header, Male Pins Through Hole Natural, White
88953-101LF
88953-101LF

88953-101LF

DigiKey Part Number
609-6107-ND
Manufacturer
Manufacturer Product Number
88953-101LF
Description
CONN HEADER 96POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
88953-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
12152,60333 Kč1 831,24 Kč
36141,21167 Kč5 083,62 Kč
60136,21400 Kč8 172,84 Kč
108130,67759 Kč14 113,18 Kč
252123,09746 Kč31 020,56 Kč
504117,22591 Kč59 081,86 Kč
1 008111,63666 Kč112 529,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč