8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
88949-102LF
88949-102LF

88949-102LF

DigiKey Part Number
609-3560-ND
Manufacturer
Manufacturer Product Number
88949-102LF
Description
CONN RCPT BLADE PWR 8POS EDGE MT
Customer Reference
Detailed Description
8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
Datasheet
 Datasheet
EDA/CAD Models
88949-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1056,52700 Kč565,27 Kč
2552,99040 Kč1 324,76 Kč
5050,45820 Kč2 522,91 Kč
10048,04760 Kč4 804,76 Kč
38443,69388 Kč16 778,45 Kč
76841,60913 Kč31 955,81 Kč
1 15240,43646 Kč46 582,80 Kč
2 68838,09161 Kč102 390,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč