



88945-112LF | |
|---|---|
DigiKey Part Number | 88945-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 88945-112LF |
Description | CONN RCPT 24POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 88945-112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 Kč | 72,82 Kč |
| 10 | 61,85600 Kč | 618,56 Kč |
| 48 | 55,36563 Kč | 2 657,55 Kč |
| 96 | 52,72375 Kč | 5 061,48 Kč |
| 144 | 51,23625 Kč | 7 378,02 Kč |
| 288 | 48,79007 Kč | 14 051,54 Kč |
| 528 | 46,74809 Kč | 24 682,99 Kč |
| 1 008 | 46,20748 Kč | 46 577,14 Kč |
| Unit Price without VAT: | 72,82000 Kč |
|---|---|
| Unit Price with VAT: | 88,11220 Kč |


