
87520-3010ALF | |
|---|---|
DigiKey Part Number | 609-87520-3010ALFTR-ND - Tape & Reel (TR) 609-87520-3010ALFCT-ND - Cut Tape (CT) 609-87520-3010ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87520-3010ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-3010ALF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 15,42940 Kč | 771,47 Kč |
| 100 | 14,69230 Kč | 1 469,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,77132 Kč | 3 442,83 Kč |
| 500 | 13,11326 Kč | 6 556,63 Kč |
| 750 | 12,74327 Kč | 9 557,45 Kč |
| 1 250 | 12,29190 Kč | 15 364,88 Kč |
| 1 750 | 12,00342 Kč | 21 005,99 Kč |
| 2 500 | 11,70521 Kč | 29 263,02 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

