87471-615LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 47,89028 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 47,89028 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 103
Unit Price: 93,86000 Kč
Datasheet
Image for 87471-615LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87471-615LF

DigiKey Part Number
87471-615LF-ND
Manufacturer
Manufacturer Product Number
87471-615LF
Description
CONN RCPT 30POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
87471-615LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.187" (4.75mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5 40053,39150 Kč288 314,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,39150 Kč
Unit Price with VAT:64,60372 Kč