
87409-150LF | |
|---|---|
DigiKey Part Number | 609-3181-ND |
Manufacturer | |
Manufacturer Product Number | 87409-150LF |
Description | CONN HEADER SMD 100POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87409-150LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating | - | |
Mated Stacking Heights | 6.42mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 18 | 210,17833 Kč | 3 783,21 Kč |
| 108 | 185,21593 Kč | 20 003,32 Kč |
| 504 | 166,15375 Kč | 83 741,49 Kč |
| 1 008 | 158,23326 Kč | 159 499,13 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |


