
87409-110TRLF | |
|---|---|
DigiKey Part Number | 609-87409-110TRLFTR-ND - Tape & Reel (TR) 609-87409-110TRLFCT-ND - Cut Tape (CT) 609-87409-110TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87409-110TRLF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87409-110TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating | - | |
Mated Stacking Heights | 6.42mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 100 | 39,61270 Kč | 3 961,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,35854 Kč | 17 679,27 Kč |
| 1 000 | 33,67113 Kč | 33 671,13 Kč |
| 1 500 | 32,72216 Kč | 49 083,24 Kč |
| 2 500 | 31,56453 Kč | 78 911,32 Kč |
| 3 500 | 30,82476 Kč | 107 886,66 Kč |
| 5 000 | 30,05973 Kč | 150 298,65 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |



