
87409-105LF | |
|---|---|
DigiKey Part Number | 609-3175-ND |
Manufacturer | |
Manufacturer Product Number | 87409-105LF |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87409-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating | - | |
Mated Stacking Heights | 6.42mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 63 | 29,92444 Kč | 1 885,24 Kč |
| 126 | 28,49603 Kč | 3 590,50 Kč |
| 504 | 25,83929 Kč | 13 023,00 Kč |
| 1 008 | 24,60594 Kč | 24 802,79 Kč |
| 5 040 | 21,96626 Kč | 110 709,95 Kč |
| 10 017 | 20,92826 Kč | 209 638,38 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |



