Direct

87402-150 | |
|---|---|
DigiKey Part Number | 87402-150-ND |
Manufacturer | |
Manufacturer Product Number | 87402-150 |
Description | CONN HEADER R/A 100P 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87402-150 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Tube | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (DC) |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87402-150LF | Amphenol CS (FCI) | 130 | 609-3173-ND | 17,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 317,57769 Kč | 355 687,01 Kč |
| Unit Price without VAT: | 317,57769 Kč |
|---|---|
| Unit Price with VAT: | 384,26900 Kč |



