



87180-064LF | |
|---|---|
DigiKey Part Number | 609-1056-ND |
Manufacturer | |
Manufacturer Product Number | 87180-064LF |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87180-064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 43 | 28,76721 Kč | 1 236,99 Kč |
| 86 | 27,39267 Kč | 2 355,77 Kč |
| 129 | 26,62023 Kč | 3 434,01 Kč |
| 258 | 25,34818 Kč | 6 539,83 Kč |
| 516 | 24,13793 Kč | 12 455,17 Kč |
| 1 032 | 22,98589 Kč | 23 721,44 Kč |
| 2 537 | 21,57298 Kč | 54 730,65 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


