
87022-605TRLF | |
|---|---|
DigiKey Part Number | 609-87022-605TRLFTR-ND - Tape & Reel (TR) 609-87022-605TRLFCT-ND - Cut Tape (CT) 609-87022-605TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87022-605TRLF |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87022-605TRLF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 100 | 61,88320 Kč | 6 188,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 53,68265 Kč | 40 261,99 Kč |
| 1 500 | 51,12229 Kč | 76 683,43 Kč |
| 2 250 | 49,68220 Kč | 111 784,95 Kč |
| 3 750 | 47,92533 Kč | 179 719,99 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |




