
86837-118HLF | |
|---|---|
DigiKey Part Number | 86837-118HLF-ND |
Manufacturer | |
Manufacturer Product Number | 86837-118HLF |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 86837-118HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.380" (9.65mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.600" (15.24mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 19,86848 Kč | 47 684,35 Kč |
| Unit Price without VAT: | 19,86848 Kč |
|---|---|
| Unit Price with VAT: | 24,04086 Kč |





