
8656O25SLTLF | |
|---|---|
DigiKey Part Number | 609-6491-ND |
Manufacturer | |
Manufacturer Product Number | 8656O25SLTLF |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 8656O25SLTLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 25 | 29,90120 Kč | 747,53 Kč |
| 50 | 28,47320 Kč | 1 423,66 Kč |
| 180 | 26,01067 Kč | 4 681,92 Kč |
| 360 | 24,76831 Kč | 8 916,59 Kč |
| 540 | 24,06954 Kč | 12 997,55 Kč |
| 1 080 | 22,92087 Kč | 24 754,54 Kč |
| 2 520 | 21,59144 Kč | 54 410,43 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

















