
86566520065LF | |
|---|---|
DigiKey Part Number | 609-5825-2-ND - Tape & Reel (TR) 609-5825-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566520065LF |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566520065LF Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Termination Finish Tin |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 3,08240 Kč | 77,06 Kč |
| 50 | 2,93560 Kč | 146,78 Kč |
| 100 | 2,79690 Kč | 279,69 Kč |
| 250 | 2,62140 Kč | 655,35 Kč |
| 500 | 2,49582 Kč | 1 247,91 Kč |
| 1 000 | 2,37655 Kč | 2 376,55 Kč |
| 2 500 | 2,22747 Kč | 5 568,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12109 Kč | 10 605,45 Kč |
| 10 000 | 2,01982 Kč | 20 198,20 Kč |
| 15 000 | 1,96285 Kč | 29 442,75 Kč |
| 25 000 | 1,89337 Kč | 47 334,25 Kč |
| 35 000 | 1,84896 Kč | 64 713,60 Kč |
| 50 000 | 1,80304 Kč | 90 152,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










