
86566510064LF | |
|---|---|
DigiKey Part Number | 609-6177-ND |
Manufacturer | |
Manufacturer Product Number | 86566510064LF |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566510064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 25 | 1,97040 Kč | 49,26 Kč |
| 50 | 1,87340 Kč | 93,67 Kč |
| 100 | 1,78500 Kč | 178,50 Kč |
| 250 | 1,67304 Kč | 418,26 Kč |
| 500 | 1,59306 Kč | 796,53 Kč |
| 1 000 | 1,51707 Kč | 1 517,07 Kč |
| 2 500 | 1,42188 Kč | 3 554,70 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |













