
86564620064LF | |
|---|---|
DigiKey Part Number | 86564620064LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86564620064LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86564620064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80432 Kč | 4 021,60 Kč |
| 10 000 | 0,76589 Kč | 7 658,90 Kč |
| 15 000 | 0,74429 Kč | 11 164,35 Kč |
| 25 000 | 0,71792 Kč | 17 948,00 Kč |
| 35 000 | 0,70107 Kč | 24 537,45 Kč |
| 50 000 | 0,68364 Kč | 34 182,00 Kč |
| 125 000 | 0,64085 Kč | 80 106,25 Kč |
| 250 000 | 0,61028 Kč | 152 570,00 Kč |
| Unit Price without VAT: | 0,80432 Kč |
|---|---|
| Unit Price with VAT: | 0,97323 Kč |









