
86564510064LF | |
|---|---|
DigiKey Part Number | 609-86564510064LFTR-ND - Tape & Reel (TR) 609-86564510064LFCT-ND - Cut Tape (CT) 609-86564510064LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 86564510064LF |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86564510064LF Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Termination Finish Tin |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,31920 Kč | 57,98 Kč |
| 50 | 2,20660 Kč | 110,33 Kč |
| 100 | 2,10220 Kč | 210,22 Kč |
| 250 | 1,96960 Kč | 492,40 Kč |
| 500 | 1,87574 Kč | 937,87 Kč |
| 1 000 | 1,78607 Kč | 1 786,07 Kč |
| 2 500 | 1,67403 Kč | 4 185,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59403 Kč | 7 970,15 Kč |
| 10 000 | 1,51791 Kč | 15 179,10 Kč |
| 15 000 | 1,47508 Kč | 22 126,20 Kč |
| 25 000 | 1,42285 Kč | 35 571,25 Kč |
| 35 000 | 1,38948 Kč | 48 631,80 Kč |
| 50 000 | 1,35496 Kč | 67 748,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



















