
8656450067LF | |
|---|---|
DigiKey Part Number | 8656450067LF-ND |
Manufacturer | |
Manufacturer Product Number | 8656450067LF |
Description | CONN D-SUB PIN 20-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,22900 Kč | 161,45 Kč |
| 100 | 3,07540 Kč | 307,54 Kč |
| 250 | 2,88216 Kč | 720,54 Kč |
| 500 | 2,74408 Kč | 1 372,04 Kč |
| 1 000 | 2,61294 Kč | 2 612,94 Kč |
| 3 000 | 2,41787 Kč | 7 253,61 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |










