



865637PLTXLF | |
|---|---|
DigiKey Part Number | 609-5864-ND |
Manufacturer | |
Manufacturer Product Number | 865637PLTXLF |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 865637PLTXLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 50 | 20,09500 Kč | 1 004,75 Kč |
| 225 | 18,06853 Kč | 4 065,42 Kč |
| 450 | 17,20529 Kč | 7 742,38 Kč |
| 675 | 16,72001 Kč | 11 286,01 Kč |
| 1 125 | 16,12796 Kč | 18 143,96 Kč |
| 2 700 | 15,16211 Kč | 40 937,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |







































