
8656352065LF | |
|---|---|
DigiKey Part Number | 609-5735-ND |
Manufacturer | |
Manufacturer Product Number | 8656352065LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold or Gold, GXT™ 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 8656352065LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 50 | 3,15380 Kč | 157,69 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 250 | 2,81372 Kč | 703,43 Kč |
| 500 | 2,67934 Kč | 1 339,67 Kč |
| 1 000 | 2,55126 Kč | 2 551,26 Kč |
| 3 000 | 2,36081 Kč | 7 082,43 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











