
86563006064LF | |
|---|---|
DigiKey Part Number | 609-5823-2-ND - Tape & Reel (TR) 609-5823-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86563006064LF |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563006064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,72900 Kč | 17,29 Kč |
| 25 | 1,62480 Kč | 40,62 Kč |
| 50 | 1,54980 Kč | 77,49 Kč |
| 100 | 1,47480 Kč | 147,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,33728 Kč | 534,91 Kč |
| 800 | 1,27324 Kč | 1 018,59 Kč |
| 1 200 | 1,23730 Kč | 1 484,76 Kč |
| 2 000 | 1,19346 Kč | 2 386,92 Kč |
| 2 800 | 1,16544 Kč | 3 263,23 Kč |
| 4 000 | 1,13643 Kč | 4 545,72 Kč |
| 10 000 | 1,06521 Kč | 10 652,10 Kč |
| 20 000 | 1,01434 Kč | 20 286,80 Kč |
| 40 000 | 0,96592 Kč | 38 636,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |
















