
86563004065LF | |
|---|---|
DigiKey Part Number | 86563004065LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86563004065LF |
Description | DSUB CRIMP CONTACT SOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold or Gold, GXT™ 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563004065LF Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Termination Finish Tin |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 2,31739 Kč | 3 707,82 Kč |
| Unit Price without VAT: | 2,31739 Kč |
|---|---|
| Unit Price with VAT: | 2,80404 Kč |

