
8656-3005 | |
|---|---|
DigiKey Part Number | 609-5281-ND |
Manufacturer | |
Manufacturer Product Number | 8656-3005 |
Description | TOOL CRIMP 8656 D-SUB |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 943,36000 Kč | 16 943,36 Kč |
| 5 | 15 706,45800 Kč | 78 532,29 Kč |
| 10 | 15 202,58400 Kč | 152 025,84 Kč |
| Unit Price without VAT: | 16 943,36000 Kč |
|---|---|
| Unit Price with VAT: | 20 501,46560 Kč |











