


8655PHRA1501LF | |
|---|---|
DigiKey Part Number | 609-1463-ND |
Manufacturer | |
Manufacturer Product Number | 8655PHRA1501LF |
Description | CONN BACKSHELL 15POS 45DEG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655PHRA1501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,48000 Kč | 132,48 Kč |
| 10 | 112,64900 Kč | 1 126,49 Kč |
| 25 | 105,59160 Kč | 2 639,79 Kč |
| 50 | 100,54640 Kč | 5 027,32 Kč |
| 100 | 95,74510 Kč | 9 574,51 Kč |
| 300 | 89,00937 Kč | 26 702,81 Kč |
| Unit Price without VAT: | 132,48000 Kč |
|---|---|
| Unit Price with VAT: | 160,30080 Kč |















