8655MH2501LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 1 027
Unit Price: 191,29000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 145
Unit Price: 240,43000 Kč
Datasheet
25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH2501LF

DigiKey Part Number
609-5733-ND
Manufacturer
Manufacturer Product Number
8655MH2501LF
Description
CONN BACKSHELL 25POS 180DEG SHLD
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH2501LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes