8655MH0901LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH0901LF

DigiKey Part Number
609-5732-ND
Manufacturer
Manufacturer Product Number
8655MH0901LF
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH0901LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,71000 Kč248,71 Kč
10211,44500 Kč2 114,45 Kč
25198,19320 Kč4 954,83 Kč
80182,57238 Kč14 605,79 Kč
160173,86281 Kč27 818,05 Kč
320165,57050 Kč52 982,56 Kč
560159,16650 Kč89 133,24 Kč
1 040152,37345 Kč158 468,39 Kč
Manufacturers Standard Package
Unit Price without VAT:248,71000 Kč
Unit Price with VAT:300,93910 Kč