
8655AZBS2A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AZBS2A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AZBS2A11KLF |
Description | DSUB METALIZED HOOD-ANGLED 25 65 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AZBS2A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,30680 Kč | 4 665,34 Kč |
| Unit Price without VAT: | 93,30680 Kč |
|---|---|
| Unit Price with VAT: | 112,90123 Kč |

