
8655APET1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655APET1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655APET1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655APET1A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,17000 Kč | 721,70 Kč |
| 25 | 67,63880 Kč | 1 690,97 Kč |
| 50 | 64,40920 Kč | 3 220,46 Kč |
| 100 | 61,33310 Kč | 6 133,31 Kč |
| 250 | 57,49168 Kč | 14 372,92 Kč |
| 500 | 54,74808 Kč | 27 374,04 Kč |
| 1 000 | 52,13656 Kč | 52 136,56 Kč |
| 2 500 | 48,87553 Kč | 122 188,82 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




