
8655AMET1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AMET1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AMET1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AMET1A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 126,00900 Kč | 1 260,09 Kč |
| 25 | 118,11800 Kč | 2 952,95 Kč |
| 50 | 112,47360 Kč | 5 623,68 Kč |
| 100 | 107,10450 Kč | 10 710,45 Kč |
| 250 | 100,39984 Kč | 25 099,96 Kč |
| 500 | 95,61020 Kč | 47 805,10 Kč |
| 1 000 | 91,05069 Kč | 91 050,69 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |










