8655AMBT1A11KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655AMBT1A11KLF

DigiKey Part Number
609-8655AMBT1A11KLF-ND
Manufacturer
Manufacturer Product Number
8655AMBT1A11KLF
Description
D-SUB ACCESSORIES, INPUT OUTPUT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655AMBT1A11KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,50000 Kč178,50 Kč
10151,64400 Kč1 516,44 Kč
25142,13800 Kč3 553,45 Kč
50135,34720 Kč6 767,36 Kč
100128,88700 Kč12 888,70 Kč
250120,82028 Kč30 205,07 Kč
500115,05762 Kč57 528,81 Kč
1 000109,57157 Kč109 571,57 Kč
Manufacturers Standard Package
Unit Price without VAT:178,50000 Kč
Unit Price with VAT:215,98500 Kč