
86553148TLF | |
|---|---|
DigiKey Part Number | 609-1450-ND |
Manufacturer | |
Manufacturer Product Number | 86553148TLF |
Description | CONN DSUB 9POS SOCKET METAL CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 86553148TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 41,70200 Kč | 1 042,55 Kč |
| 50 | 39,71140 Kč | 1 985,57 Kč |
| 100 | 37,81320 Kč | 3 781,32 Kč |
| 300 | 34,99177 Kč | 10 497,53 Kč |
| 600 | 33,32208 Kč | 19 993,25 Kč |
| 1 200 | 31,73183 Kč | 38 078,20 Kč |
| 2 700 | 29,96850 Kč | 80 914,95 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |








