Connector Cap (Cover) For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86553115TLF

DigiKey Part Number
609-1449-ND
Manufacturer
Manufacturer Product Number
86553115TLF
Description
CONN DSUB 25POS PIN METAL CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For D-Sub Connectors, Male
Datasheet
 Datasheet
EDA/CAD Models
86553115TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1041,21600 Kč412,16 Kč
2538,62240 Kč965,56 Kč
5036,77860 Kč1 838,93 Kč
20033,34845 Kč6 669,69 Kč
40031,75603 Kč12 702,41 Kč
60030,86035 Kč18 516,21 Kč
1 00029,76828 Kč29 768,28 Kč
2 60027,82858 Kč72 354,31 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč