
86552096LF | |
|---|---|
DigiKey Part Number | 609-6245-ND |
Manufacturer | |
Manufacturer Product Number | 86552096LF |
Description | DSUB MALE LEVER LOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lever Lock For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lever Lock | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | 9, 15, 25, 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč |
| 10 | 42,73600 Kč | 427,36 Kč |
| 25 | 40,05560 Kč | 1 001,39 Kč |
| 50 | 38,13740 Kč | 1 906,87 Kč |
| 100 | 36,31480 Kč | 3 631,48 Kč |
| 250 | 34,04028 Kč | 8 510,07 Kč |
| 500 | 32,41534 Kč | 16 207,67 Kč |
| 1 000 | 30,86841 Kč | 30 868,41 Kč |
| 2 500 | 28,93715 Kč | 72 342,88 Kč |
| Unit Price without VAT: | 50,35000 Kč |
|---|---|
| Unit Price with VAT: | 60,92350 Kč |











