
8638PSS7506LF | |
|---|---|
DigiKey Part Number | 609-8638PSS7506LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSS7506LF |
Description | DSUB HIGH POWER SOCKET CONTACT S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Silver Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSS7506LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,25200 Kč | 932,52 Kč |
| 25 | 87,39360 Kč | 2 184,84 Kč |
| 50 | 83,21920 Kč | 4 160,96 Kč |
| 100 | 79,24650 Kč | 7 924,65 Kč |
| 250 | 74,28504 Kč | 18 571,26 Kč |
| 500 | 70,74142 Kč | 35 370,71 Kč |
| 1 000 | 67,36704 Kč | 67 367,04 Kč |
| 3 000 | 62,34838 Kč | 187 045,14 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |




