
8638PSS4006LF | |
|---|---|
DigiKey Part Number | 8638PSS4006LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8638PSS4006LF |
Description | CONN D-SUB SOCKET 8AWG SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSS4006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,50284 Kč | 61 502,84 Kč |
| Unit Price without VAT: | 61,50284 Kč |
|---|---|
| Unit Price with VAT: | 74,41844 Kč |





















