
8638PSS1006LF | |
|---|---|
DigiKey Part Number | 8638PSS1006LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSS1006LF |
Description | CONN D-SUB SOCKET 16AWG SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSS1006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,23844 Kč | 59 238,44 Kč |
| Unit Price without VAT: | 59,23844 Kč |
|---|---|
| Unit Price with VAT: | 71,67851 Kč |









