
8638PSC3006LF | |
|---|---|
DigiKey Part Number | 8638PSC3006LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8638PSC3006LF |
Description | CONN D-SUB SOCKET 9AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 9 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC3006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 9 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,20226 Kč | 108 202,26 Kč |
| Unit Price without VAT: | 108,20226 Kč |
|---|---|
| Unit Price with VAT: | 130,92473 Kč |












