8638 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8638PPS1505LF

DigiKey Part Number
609-8638PPS1505LF-ND
Manufacturer
Manufacturer Product Number
8638PPS1505LF
Description
CONN D-SUB PIN 14AWG SLDR CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 14 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
8638PPS1505LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
14 AWG
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,28000 Kč77,28 Kč
1065,59400 Kč655,94 Kč
2561,48200 Kč1 537,05 Kč
5058,54480 Kč2 927,24 Kč
10055,74940 Kč5 574,94 Kč
25052,64240 Kč13 160,60 Kč
Unit Price without VAT:77,28000 Kč
Unit Price with VAT:93,50880 Kč