
8638PPC4005LF | |
|---|---|
DigiKey Part Number | 609-6472-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPC4005LF |
Description | CONN D-SUB PIN 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPC4005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 79,16240 Kč | 1 979,06 Kč |
| 50 | 75,37860 Kč | 3 768,93 Kč |
| 100 | 71,77960 Kč | 7 177,96 Kč |
| 250 | 67,28516 Kč | 16 821,29 Kč |
| 500 | 64,07456 Kč | 32 037,28 Kč |
| 1 000 | 61,01830 Kč | 61 018,30 Kč |
| 2 500 | 57,20191 Kč | 143 004,77 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |






