
8638PPC2005LF | |
|---|---|
DigiKey Part Number | 609-6471-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPC2005LF |
Description | CONN D-SUB PIN 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPC2005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 92,45400 Kč | 924,54 Kč |
| 25 | 86,66280 Kč | 2 166,57 Kč |
| 50 | 82,51800 Kč | 4 125,90 Kč |
| 100 | 78,57870 Kč | 7 857,87 Kč |
| 250 | 73,65932 Kč | 18 414,83 Kč |
| 500 | 70,14466 Kč | 35 072,33 Kč |
| 1 000 | 66,79926 Kč | 66 799,26 Kč |
| 2 500 | 62,62200 Kč | 156 555,00 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |



